Audio Amp Headphone/Speaker 1-CH Mono 1.4W Class-AB 8-Pin TDFN EP T/R
Rochester Electronics MAX9717CETA+T technical specifications.
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Quiescent Current | 4.3mA |
| RoHS | Not Compliant |
No datasheet is available for this part.