Audio Amp Headphone 2-CH Stereo 0.05W Class-AB 16-Pin UCSP T/R
Rochester Electronics MAX9720BEBE+T technical specifications.
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.