Audio Amp Headphone 2-CH Stereo 0.13W Class-AB 16-Pin TQFN EP T/R
Rochester Electronics MAX9722AETE-T technical specifications.
| Lead Free | Lead Free |
| Output Power | 130mW |
| Packaging | Cut Tape |
| Quiescent Current | 5.5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.