RF Transceiver 2.7V 32-Pin QFN EP Tray
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC13201FC technical specifications.
| Package/Case | QFN |
| Data Rate | 250Kbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 5mm |
| Packaging | Tray |
| Width | 5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.