High Performance RF Transceiver IC / IC TXRX RF 2.4GHZ FLSH 60K 71LGA
Rochester Electronics MC13213 technical specifications.
| Bandwidth | 2.4GHz |
| Data Rate | 250Kbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 9mm |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MC13213 to view detailed technical specifications.
No datasheet is available for this part.