ZigBee/802.15.4 Modules 2480MHz 250Kbps 48-Pin LGA T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC13233C technical specifications.
| Data Rate | 250Kbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |