MC Series 1.5 A 20 V 100 kOhm SMT High Speed Dual MOSFET Driver - SOIC-8
Rochester Electronics MC34151DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.