MC34151DR2G; Dual MOSFET Power Driver 1.5A; 6.5 to 18 V; Inverting; 8-Pin SOIC
Rochester Electronics MC34151DR2G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.