Rochester Electronics MC34844EP technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 51mA |
| Output Voltage | 60V |
| Packaging | Tray |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MC34844EP to view detailed technical specifications.
No datasheet is available for this part.