MPU ColdFire M68000 Processor RISC 32-Bit 16MHz 144-Pin CQFP Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Frequency | 16MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Packaging | Tray |
| RoHS | Not Compliant |