MPU ColdFire M68000 Processor RISC 16bit/32bit 20MHz 5V 68-Pin PLCC Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Frequency | 20MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bag |
| RoHS | Not Compliant |