MPU M68000 RISC 32-Bit HCMOS 25MHz 184-Pin CQFP Tray
Rochester Electronics MC68EC040FE25A technical specifications.
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.