MPU M68000 RISC 32-Bit HCMOS 33MHz 179-Pin PGA Tray
Rochester Electronics MC68EC040RC33A technical specifications.
| Access Time | 33us |
| Frequency | 33MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.