MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 33MHz 240-Pin FQFP Tray
Checking distributor stock and pricing after the page loads.
| Frequency | 33MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tray |
| RAM Size | 2560B |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |