MPU M68000 RISC 32-Bit HCMOS 25MHz 179-Pin PGA Tray
Rochester Electronics MC68LC040RC25A technical specifications.
| Access Time | 25us |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.