The MC79L18ACP is a 3-terminal linear voltage regulator with a nominal output voltage of 18V and a maximum output current of 0.1A. It has a maximum operating temperature of 125°C and a maximum input voltage of 35V. The regulator has a fixed output voltage and a maximum line regulation of 0.325 and a maximum load regulation of 0.17. It is available in a SIP-3 package.
Rochester Electronics MC79L18ACP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 33 |
| Input Voltage-Min | 20.7 |
| Output Voltage1-Min | 17.1 |
| Output Voltage1-Max | 18.9 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 18 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.325 |
| Load Regulation-Max | 0.17 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC79L18ACP to view detailed technical specifications.
No datasheet is available for this part.