IC Mpu I.MX1 150MHZ 256MAPBGA I.MX1
Rochester Electronics MC9328MX1CVM15 technical specifications.
| Access Time | 150us |
| Core Architecture | ARM |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Packaging | Tray |
| RAM Size | 131072B |
| RoHS | Not Compliant |
No datasheet is available for this part.