SOC i.MX1 ARM920T 0.16um 256-Pin MAP-BGA Tray
Rochester Electronics MC9328MX1DVM20 technical specifications.
| Access Time | 200us |
| Core Architecture | ARM |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Packaging | Tray |
| RAM Size | 131072B |
| RoHS | Not Compliant |
No datasheet is available for this part.