Rochester Electronics MC9328MXSVP10 technical specifications.
| Access Time | 100us |
| Core Architecture | ARM |
| Frequency | 100MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MC9328MXSVP10 to view detailed technical specifications.
No datasheet is available for this part.