MPU ColdFire MCF5xxx Processor RISC 32-Bit 0.22um 162MHz 3.3V 208-Pin FQFP Tray
Checking distributor stock and pricing after the page loads.
| Core Architecture | Coldfire |
| Frequency | 162MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Packaging | Bulk |
| RAM Size | 4096B |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |