MPU, 32BIT, 532MHZ, MAPBGA-457; Series: MCIMX31L; Core Size: 32bit; Program Memory
Rochester Electronics MCIMX31LDVKN5D technical specifications.
| Frequency | 532MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.