i.MX35 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 400
Checking distributor stock and pricing after the page loads.
Rochester Electronics MCIMX357CJQ5C technical specifications.
| Frequency | 532MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |