SOC i.MX51 ARM Cortex A8 0.06um 529-Pin BGA Tray / IC MPU I.MX51 800MHZ 529BGA
Checking distributor stock and pricing after the page loads.
Rochester Electronics MCIMX515DJM8C technical specifications.
| Frequency | 800MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.