MCR12NG Series 800 V 12 A Silicon Controlled Rectifier - TO-220-3
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Current Rating | 12A |
| Lead Free | Lead Free |
| Number of Contacts | 3 |
| Packaging | Bulk |
| DC Rated Voltage | 800V |
| RoHS | Compliant |