Thyristor SCR 800V 160A 3-Pin(3+Tab) TO-220AB Tube
Rochester Electronics MCR16NG technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 16A |
| Lead Free | Lead Free |
| Number of Contacts | 3 |
| Packaging | Bulk |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics MCR16NG to view detailed technical specifications.
No datasheet is available for this part.