Thyristor SCR 400V 15A 3-Pin TO-92 Tape and Ammo
Rochester Electronics MCR22-6RLRPG technical specifications.
| Package/Case | TO-92 |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.