1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6
Checking distributor stock and pricing after the page loads.
Rochester Electronics MCT2EVM technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.