3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN
Rochester Electronics MIC5203-3.0YM5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.88 |
| Output Voltage1-Max | 3.12 |
| Output Current1-Max | 0.08 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MIC5203-3.0YM5 to view detailed technical specifications.
No datasheet is available for this part.