The MIC5203-5.0BM5 is a 5V linear voltage regulator from Rochester Electronics. It has a maximum input voltage of 16V and a minimum input voltage of 2.5V. The regulator can supply a maximum output current of 80mA and has a dropout voltage of up to 0.6V. It is available in a 5-pin SOT-23 package and operates over a temperature range of -40°C to 125°C.
Rochester Electronics MIC5203-5.0BM5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.08 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MIC5203-5.0BM5 to view detailed technical specifications.
No datasheet is available for this part.