Thyristor Surge Protection Device - TSPD 310 V, 50 A
Checking distributor stock and pricing after the page loads.
Rochester Electronics MMT05B310T3G technical specifications.
| Package/Case | SMB |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | 270V |
| RoHS | Compliant |