Freescale 32-bit MCU, Power Architecture core, 40MHz, -40/+85degC, Automotive Grade, PBGA 388
Rochester Electronics MPC561CZP40 technical specifications.
| Access Time | 40us |
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Frequency | 40MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RAM Size | 32768B |
| RoHS | Not Compliant |
No datasheet is available for this part.