MCU 32-bit MPC56xx e200 RISC 1024KB Flash 2.6V/5V 388-Pin BGA Tray
Rochester Electronics MPC565CZP40 technical specifications.
| Access Time | 40us |
| Core Architecture | PowerPC |
| Frequency | 40MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RAM Size | 36864B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.