MPU MPC74xx RISC 64-Bit 0.18um 400MHz 1.8V/2.5V/3.3V 360-Pin FCCBGA Tray
Rochester Electronics MPC7410VS400LE technical specifications.
| Core Architecture | PowerPC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.