MPU PowerPC MPC7xx Processor RISC 64-Bit 0.22um 400MHz 2.5V/3.3V 360-Pin FCBGA Tray
Rochester Electronics MPC755CPX400LE technical specifications.
| Access Time | 400us |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.