MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.25um 166MHz 3.3V 357-Pin BGA Tray
Rochester Electronics MPC8241LVR166D technical specifications.
| Core Architecture | PowerPC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.