MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.25um 200MHz 3.3V 357-Pin BGA Tray
Checking distributor stock and pricing after the page loads.
| Core Architecture | PowerPC |
| Frequency | 200MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |