MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 400MHz 3.3V 516-Pin TEPBGA Tray
Rochester Electronics MPC8248VRTIEA technical specifications.
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Packaging | Tray |
| RAM Size | 4096B |
| RoHS | Not Compliant |
No datasheet is available for this part.