MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 333MHz 3.3V 480-Pin TBGA Tray
Rochester Electronics MPC8280VVQLDA technical specifications.
| Frequency | 333MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Packaging | Tray |
| RAM Size | 32768B |
| RoHS | Not Compliant |
No datasheet is available for this part.