MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray
Rochester Electronics MPC8347ECZQAGDB technical specifications.
| Package/Case | BGA |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.