MPU MPC83xx RISC 32-Bit 0.13um 667MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
Checking distributor stock and pricing after the page loads.
| Frequency | 667MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |