MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.13um 400MHz 2.5V/3.3V 672-Pin TBGA Tray
Rochester Electronics MPC8349EVVAGDB technical specifications.
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.