MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 740-Pin T-BGA Tray
Rochester Electronics MPC8360EVVAGDGA technical specifications.
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.