MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 833MHz 2.5V/3.3V 783-Pin FCBGA Tray
Checking distributor stock and pricing after the page loads.
Rochester Electronics MPC8541VTAPF technical specifications.
| Package/Case | FCBGA |
| Frequency | 833MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Packaging | Tray |
| RoHS | Not Compliant |