MPU MPC8xx RISC 32-Bit 0.32um 66MHz 357-Pin BGA Tray
Rochester Electronics MPC857DSLCVR66B technical specifications.
| Core Architecture | PowerPC |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.