Pressure Sensor 0kPa to 100kPa Absolute Automotive 4-Pin Case 344B-01 Tray
Rochester Electronics MPX2100AP technical specifications.
| Package/Case | SIP |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 6mA |
| Output Voltage | 40mV |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.