Pressure Sensor, 10V, 0/100Kpa, Sensor 4, Dual Port Rohs Compliant: Yes
Rochester Electronics MPX2100DP technical specifications.
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 6mA |
| Output Voltage | 40mV |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.