Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344-15 Tray
Rochester Electronics MPX2102A technical specifications.
| Package/Case | SIP |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6mA |
| Output Voltage | 40mV |
| Packaging | Bulk |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.