Pressure Sensor 0mmHg to 300mmHg Differential Automotive 4-Pin Case 423A-03 T/R
Checking distributor stock and pricing after the page loads.
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |