Pressure Sensor 0.6V to 4.9V 0kPa to 80kPa Differential 6-Pin Case 867-08 Tray
Rochester Electronics MPX4080D technical specifications.
| Package/Case | SIP |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 7mA |
| Output Voltage | 4.9V |
| Packaging | Tray |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.