Pressure Sensor 0.2V to 4.9V 0kPa to 250kPa Differential Automotive 6-Pin Case 867C-05 Tray
Rochester Electronics MPX4250DP technical specifications.
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 7mA |
| Output Voltage | 4.9V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.